Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL88003IH26Z-T7A | |
|---|---|
DigiKey Part Number | ISL88003IH26Z-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88003IH26Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88003IH26Z-T7A Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Renesas Electronics Corporation | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810-26SAG-7 | Diodes Incorporated | 2,701 | 31-APX810-26SAG-7CT-ND | ¥40.00000 | Parametric Equivalent |
| APX810-26SRG-7 | Diodes Incorporated | 6,000 | 981-APX810-26SRG-7-CHP | ¥15.50000 | Parametric Equivalent |
| MIC810RUY-TR | Microchip Technology | 0 | 576-2912-1-ND | ¥70.00000 | Parametric Equivalent |
| STM810RWX6F | STMicroelectronics | 3,555 | 497-3342-1-ND | ¥96.00000 | Parametric Equivalent |
| TCM810RENB713 | Microchip Technology | 0 | TCM810RENB713TR-ND | ¥58.16500 | Parametric Equivalent |






