ISL84541IUZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 175
Unit Price: ¥55.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥75.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17,460
Unit Price: ¥58.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6
Unit Price: ¥1,359.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥762.95960
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 386
Unit Price: ¥1,421.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥800.16840
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 408
Unit Price: ¥545.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥282.36320
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,178
Unit Price: ¥570.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 447
Unit Price: ¥522.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,855
Unit Price: ¥522.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,850
Unit Price: ¥90.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 77
Unit Price: ¥42.00000
Datasheet
2 Circuit IC Switch 1:1 60Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84541IUZ

DigiKey Part Number
ISL84541IUZ-ND
Manufacturer
Manufacturer Product Number
ISL84541IUZ
Description
IC SWITCH SPST-NOX2 60OHM 8MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 60Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84541IUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100ns, 75ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types