ISL84467IVZ-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 16,769
Unit Price: ¥336.00000
Datasheet
4 Circuit IC Switch 2:1 400mOhm (Typ) 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84467IVZ-T

DigiKey Part Number
ISL84467IVZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84467IVZ-T
Description
IC SWITCH SPDTX4 400MOHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 400mOhm (Typ) 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84467IVZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
400mOhm (Typ)
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
33ns, 16ns
-3db Bandwidth
-
Charge Injection
248pC
Channel Capacitance (CS(off), CD(off))
38pF
Current - Leakage (IS(off)) (Max)
70nA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types