Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL83385EIA-T | |
|---|---|
DigiKey Part Number | ISL83385EIA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL83385EIA-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL83385EIA-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222EIAZ-T | Renesas Electronics Corporation | 2,841 | 20-ICL3222EIAZ-TCT-ND | ¥437.00000 | Parametric Equivalent |
| ICL3224EIAZ-T | Renesas Electronics Corporation | 0 | ICL3224EIAZ-T-ND | ¥258.48500 | Parametric Equivalent |
| ICL3225EIAZ-T | Renesas Electronics Corporation | 185 | ICL3225EIAZ-TCT-ND | ¥509.00000 | Parametric Equivalent |
| MAX3223ECAP+T | Analog Devices Inc./Maxim Integrated | 4,041 | MAX3223ECAP+CT-ND | ¥1,800.00000 | Parametric Equivalent |
| MAX3224EAP+T | Analog Devices Inc./Maxim Integrated | 2,336 | 175-MAX3224EAP+TCT-ND | ¥1,883.00000 | Parametric Equivalent |




