
ISL8013AIRZ | |
|---|---|
DigiKey Part Number | ISL8013AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8013AIRZ |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8013AIRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥891.00000 | ¥891 |
| 10 | ¥654.80000 | ¥6,548 |
| 25 | ¥598.20000 | ¥14,955 |
| 100 | ¥537.18000 | ¥53,718 |
| 250 | ¥508.44000 | ¥127,110 |
| 750 | ¥482.65867 | ¥361,994 |
| 1,500 | ¥470.11000 | ¥705,165 |
| 3,000 | ¥459.81633 | ¥1,379,449 |
| Unit Price without JCT: | ¥891.00000 |
|---|---|
| Unit Price with JCT: | ¥980.10000 |

