ISL3159EIRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL3159EIRZ

ISL78302AARJRZ-T7A

DigiKey Part Number
ISL78302AARJRZ-T7ATR-ND - Tape & Reel (TR)
ISL78302AARJRZ-T7ACT-ND - Cut Tape (CT)
ISL78302AARJRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78302AARJRZ-T7A
Description
IC REG LINEAR 2.6V/2.8V 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.6V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA (Typ), 0.25V @ 300mA (Typ)
Current - Output
Current - Quiescent (Iq)
36 µA
Current - Supply (Max)
55 µA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥324.00000¥324
10¥239.10000¥2,391
25¥217.92000¥5,448
100¥194.55000¥19,455
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥183.43200¥45,858
500¥176.72200¥88,361
750¥173.36000¥130,020
1,250¥169.63840¥212,048
1,750¥167.46229¥293,059
2,500¥165.37040¥413,426
6,250¥160.86448¥1,005,403
Manufacturers Standard Package
Unit Price without JCT:¥324.00000
Unit Price with JCT:¥356.40000