

ISL78302AARJRZ-T7A | |
---|---|
DigiKey Part Number | ISL78302AARJRZ-T7ATR-ND - Tape & Reel (TR) ISL78302AARJRZ-T7ACT-ND - Cut Tape (CT) ISL78302AARJRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78302AARJRZ-T7A |
Description | IC REG LINEAR 2.6V/2.8V 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.6V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA (Typ), 0.25V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
Current - Supply (Max) | 55 µA | |
PSRR | - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥324.00000 | ¥324 |
10 | ¥239.10000 | ¥2,391 |
25 | ¥217.92000 | ¥5,448 |
100 | ¥194.55000 | ¥19,455 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥183.43200 | ¥45,858 |
500 | ¥176.72200 | ¥88,361 |
750 | ¥173.36000 | ¥130,020 |
1,250 | ¥169.63840 | ¥212,048 |
1,750 | ¥167.46229 | ¥293,059 |
2,500 | ¥165.37040 | ¥413,426 |
6,250 | ¥160.86448 | ¥1,005,403 |
Unit Price without JCT: | ¥324.00000 |
---|---|
Unit Price with JCT: | ¥356.40000 |