
ISL78263ARZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL78263ARZ-T7ATR-ND - Tape & Reel (TR) 20-ISL78263ARZ-T7ACT-ND - Cut Tape (CT) 20-ISL78263ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78263ARZ-T7A |
Description | DUAL SYNC BUCK /BOOST CONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Duty Cycle (Max) 98.75% |
Manufacturer Renesas Electronics Corporation | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Enable, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TA) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck-Boost | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 2 | Package / Case 32-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 32-QFN (5x5) |
Voltage - Supply (Vcc/Vdd) 6V ~ 42V | Base Product Number |
Frequency - Switching 200kHz ~ 2.2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,045.00000 | ¥1,045 |
| 10 | ¥774.30000 | ¥7,743 |
| 25 | ¥709.00000 | ¥17,725 |
| 100 | ¥638.58000 | ¥63,858 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥605.40000 | ¥151,350 |
| 500 | ¥585.53800 | ¥292,769 |
| 750 | ¥575.62267 | ¥431,717 |
| 1,250 | ¥564.66640 | ¥705,833 |
| 1,750 | ¥558.27714 | ¥976,985 |
| 2,500 | ¥552.14320 | ¥1,380,358 |
| Unit Price without JCT: | ¥1,045.00000 |
|---|---|
| Unit Price with JCT: | ¥1,149.50000 |

