
ISL21090BFB850Z-TK | |
|---|---|
DigiKey Part Number | ISL21090BFB850Z-TKTR-ND - Tape & Reel (TR) ISL21090BFB850Z-TKCT-ND - Cut Tape (CT) ISL21090BFB850Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21090BFB850Z-TK |
Description | IC VREF SERIES 0.025% 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.025% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL21090BFB850Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 20 mA | |
Tolerance | ±0.025% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.2µVp-p | |
Noise - 10Hz to 10kHz | 3.2µVrms | |
Voltage - Input | 7V ~ 36V | |
Current - Supply | 1.33mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,506.00000 | ¥1,506 |
| 10 | ¥1,131.90000 | ¥11,319 |
| 25 | ¥1,041.92000 | ¥26,048 |
| 100 | ¥944.53000 | ¥94,453 |
| 250 | ¥898.63200 | ¥224,658 |
| 500 | ¥877.21000 | ¥438,605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥848.59000 | ¥848,590 |
| 2,000 | ¥830.09950 | ¥1,660,199 |
| Unit Price without JCT: | ¥1,506.00000 |
|---|---|
| Unit Price with JCT: | ¥1,656.60000 |


