
ISL91211BIK-REFZ | |
|---|---|
DigiKey Part Number | 20-ISL91211BIK-REFZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL91211BIK-REFZ |
Description | EVAL BOARD FOR ISL91211B |
Customer Reference | |
Detailed Description | ISL91211B - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL91211B | |
Note | - | |
Base Product Number |

