
ISL6627CRZ-T | |
|---|---|
DigiKey Part Number | ISL6627CRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6627CRZ-T |
Description | IC REG CTRLR INTEL 1OUT 10DFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR11.1, VR12 Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6627CRZ-T Models |
Category | Number of Outputs 1 |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-VFDFN Exposed Pad |
Applications Controller, Intel VR11.1, VR12 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |

