Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6611ACRZ

DigiKey Part Number
ISL6611ACRZ-ND
Manufacturer
Manufacturer Product Number
ISL6611ACRZ
Description
IC GATE DRVR HALF-BRIDGE 16QFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL6611ACRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
36 V
Rise / Fall Time (Typ)
8ns, 8ns
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types