


ISL6566CR-T | |
|---|---|
DigiKey Part Number | ISL6566CR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6566CR-T |
Description | IC REG CTRLR INTEL 1OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VRM9, VRM10, AMD Hammer Applications Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6566CR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM9, VRM10, AMD Hammer Applications | |
Voltage - Input | 3V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 0.8V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |

