


ISL6561CRZA-T | |
|---|---|
DigiKey Part Number | ISL6561CRZA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6561CRZA-T |
Description | IC REG CTRLR INTEL 4OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR10X Voltage Regulator IC 4 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6561CRZA-T Models |
Category | Voltage - Output 0.84V ~ 1.6V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VR10X | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 3V ~ 12V | Base Product Number |
Number of Outputs 4 |

