
ISL6522BEVAL1 | |
|---|---|
DigiKey Part Number | ISL6522BEVAL1-ND |
Manufacturer | |
Manufacturer Product Number | ISL6522BEVAL1 |
Description | EVAL BOARD FOR ISL6522B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL6522B - DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 10.8V ~ 13.2V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL6522B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50,723.00000 | ¥50,723 |
| Unit Price without JCT: | ¥50,723.00000 |
|---|---|
| Unit Price with JCT: | ¥55,795.30000 |


