



ISL6521CBZ | |
|---|---|
DigiKey Part Number | ISL6521CBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6521CBZ |
Description | IC REG QUAD BUCK/LNR SYNC 16SOIC |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (3) 300kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6521CBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (3) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Adjustable, 120mA | |
Voltage/Current - Output 3 | Adjustable, 120mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

