
ISL6422BEVEZ | |
|---|---|
DigiKey Part Number | ISL6422BEVEZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6422BEVEZ |
Description | IC REG CONV SATELL 2OUT 38TSSOP |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 2 Output 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6422BEVEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Satellite Set-Top Box Designs | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 2 | |
Voltage - Output | 13.3V ~ 18.3V, 14.3V ~ 19.3V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |

