MFR Recommended

ISL6398IRTZ | |
|---|---|
DigiKey Part Number | ISL6398IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6398IRTZ |
Description | IC REG CTRLR BUCK PMBUS 40QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6398IRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 6 | |
Output Phases | 6 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Frequency - Switching | 120kHz ~ 2.025MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | No | |
Clock Sync | - | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |


