- Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6376CRZ-T

DigiKey Part Number
ISL6376CRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6376CRZ-T
Description
IC REG CTRLR INTEL 1OUT 48QFN
Customer Reference
Detailed Description
- Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 48-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Applications
Controller, Intel VR12, VR12.5
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
1
Voltage - Output
0.25V ~ 3.04V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/08/16
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥891.46475¥3,565,859
Manufacturers Standard Package
Unit Price without JCT:¥891.46475
Unit Price with JCT:¥980.61123