
ISL6374IRTZ | |
|---|---|
DigiKey Part Number | ISL6374IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6374IRTZ |
Description | IC REG CTRLR INTEL 1OUT 40TQFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel VR12, VR12.5 | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.25V ~ 3.04V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |

