
ISL62881HRTZ | |
---|---|
DigiKey Part Number | ISL62881HRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62881HRTZ |
Description | IC REG CTRL IMVP-6.5 1OUT 28TQFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62881HRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-6.5™ | |
Voltage - Input | 5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.013V ~ 1.5V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | ¥648.00667 | ¥486,005 |
Unit Price without JCT: | ¥648.00667 |
---|---|
Unit Price with JCT: | ¥712.80734 |