
ISL6256HRZ | |
|---|---|
DigiKey Part Number | ISL6256HRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6256HRZ |
Description | IC BATT CHG LI-ION 2-4CELL 28QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6256HRZ Models |
Category | Charge Current - Max 2.6A |
Manufacturer Renesas Electronics Corporation | Battery Pack Voltage 17.64V (Max) |
Packaging Tube | Voltage - Supply (Max) 25V |
Part Status Obsolete | Operating Temperature -10°C ~ 100°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 28-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-QFN (5x5) |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |

