Similar

ISL6236AIRZ-T | |
|---|---|
DigiKey Part Number | ISL6236AIRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6236AIRZ-T |
Description | IC REG CTRLR NOTEBK 4OUT 32QFN |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 4 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6236AIRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |


