ISL55004IB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 164
Unit Price: ¥2,192.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,731
Unit Price: ¥808.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,528
Unit Price: ¥744.00000
Datasheet

Similar


Texas Instruments
In Stock: 126
Unit Price: ¥657.00000
Datasheet

Similar


Texas Instruments
In Stock: 7,132
Unit Price: ¥569.00000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL55004IB

DigiKey Part Number
ISL55004IB-ND
Manufacturer
Manufacturer Product Number
ISL55004IB
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL55004IB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
300V/µs
Gain Bandwidth Product
70 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
600 nA
Voltage - Input Offset
1.2 mV
Current - Supply
8.5mA (x4 Channels)
Current - Output / Channel
140 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types