


ISL43681IRZ | |
---|---|
DigiKey Part Number | ISL43681IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL43681IRZ |
Description | IC MUX 8:1 60OHM 20QFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 60Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL43681IRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 50ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 21pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -110dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |