
ISL4270EIRZ-T | |
---|---|
DigiKey Part Number | ISL4270EIRZ-TTR-ND - Tape & Reel (TR) ISL4270EIRZ-TCT-ND - Cut Tape (CT) ISL4270EIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL4270EIRZ-T |
Description | IC TRANSCEIVER FULL 3/3 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,082.00000 | ¥1,082 |
10 | ¥832.80000 | ¥8,328 |
25 | ¥770.72000 | ¥19,268 |
100 | ¥702.35000 | ¥70,235 |
250 | ¥669.76400 | ¥167,441 |
500 | ¥650.12400 | ¥325,062 |
1,000 | ¥633.96200 | ¥633,962 |
2,500 | ¥616.89920 | ¥1,542,248 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | ¥604.22917 | ¥3,625,375 |
Unit Price without JCT: | ¥1,082.00000 |
---|---|
Unit Price with JCT: | ¥1,190.20000 |