SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002CIH330Z-TK

DigiKey Part Number
ISL60002CIH330Z-TKTR-ND - Tape & Reel (TR)
ISL60002CIH330Z-TKCT-ND - Cut Tape (CT)
ISL60002CIH330Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002CIH330Z-TK
Description
IC VREF SERIES 0.08% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.08% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002CIH330Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
7 mA
Tolerance
±0.08%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.2V ~ 5.5V
Current - Supply
900nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,369
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥684.00000¥684
10¥518.00000¥5,180
25¥476.72000¥11,918
100¥431.23000¥43,123
250¥409.54400¥102,386
500¥396.47000¥198,235
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥343.95400¥343,954
Manufacturers Standard Package
Unit Price without JCT:¥684.00000
Unit Price with JCT:¥752.40000