Image for ISL29043IROMZ-T7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL29043IROMZ-T7

DigiKey Part Number
ISL29043IROMZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL29043IROMZ-T7
Description
SENSOR OPT AMBIENT 10 WFDFN
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 10-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
ISL29043IROMZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
-
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN
Supplier Device Package
10-ODFN (3.5x2.1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.