
ISL29004IROZ | |
|---|---|
DigiKey Part Number | ISL29004IROZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL29004IROZ |
Description | SENSOR OPT 550NM AMBIENT 8 WDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL29004IROZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-ODFN (3x3) |

