
ISL28230CRZ-T7 | |
---|---|
DigiKey Part Number | ISL28230CRZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28230CRZ-T7 |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL28230CRZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥155.82050 | ¥311,641 |
Unit Price without JCT: | ¥155.82050 |
---|---|
Unit Price with JCT: | ¥171.40255 |