ISL28006FH20Z-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9,996
Unit Price: ¥136.43000
Datasheet
Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28006FH20Z-T7

DigiKey Part Number
ISL28006FH20Z-T7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28006FH20Z-T7
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ISL28006FH20Z-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
50µA
Mfr
Current - Output / Channel
8.7 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
28 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.67V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
180 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
4.7 µA
Base Product Number
Voltage - Input Offset
1.2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4372FEUK+TAnalog Devices Inc./Maxim Integrated9,996MAX4372FEUK+TCT-ND¥136.43000Similar
Available To Order
Factory Stock: 117,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥284.07767¥852,233
Manufacturers Standard Package
Unit Price without JCT:¥284.07767
Unit Price with JCT:¥312.48544