
ISL2100AAR3Z-T | |
---|---|
DigiKey Part Number | ISL2100AAR3Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL2100AAR3Z-T |
Description | IC GATE DRVR HALF-BRIDGE 9DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 9-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL2100AAR3Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 3.7V, 7.4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-VFDFN Exposed Pad | |
Supplier Device Package | 9-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | ¥405.40000 | ¥2,432,400 |
Unit Price without JCT: | ¥405.40000 |
---|---|
Unit Price with JCT: | ¥445.94000 |