IDT71V256SA15PZ8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 72
Unit Price: ¥509.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥344.17521
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥335.26300
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1,730
Unit Price: ¥509.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥325.02600
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥680.92735
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥665.40700
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V256SA15PZ8

DigiKey Part Number
IDT71V256SA15PZ8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT71V256SA15PZ8
Description
IC SRAM 256KBIT PARALLEL 28TSOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
15 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-TSOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61C256AL-12TLIISSI, Integrated Silicon Solution Inc72706-1031-ND¥509.00000Similar
IS62LV256AL-20TLIISSI, Integrated Silicon Solution Inc0IS62LV256AL-20TLI-ND¥344.17521Similar
IS62LV256AL-20TLI-TRISSI, Integrated Silicon Solution Inc0IS62LV256AL-20TLI-TR-ND¥335.26300Similar
IS62LV256AL-45TLIISSI, Integrated Silicon Solution Inc1,730706-1044-ND¥509.00000Similar
IS62LV256AL-45TLI-TRISSI, Integrated Silicon Solution Inc0IS62LV256AL-45TLI-TR-ND¥325.02600Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types