IDT71124S12YGI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ¥1,130.07143
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71124S12YGI

DigiKey Part Number
IDT71124S12YGI-ND
Manufacturer
Manufacturer Product Number
IDT71124S12YGI
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tube
Access Time
12 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOJ
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C1025B-15JINAlliance Memory, Inc.01450-1195-5-ND¥1,130.07143Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types