Upgrade
Similar
Similar

IDT2309B-1DC | |
|---|---|
DigiKey Part Number | IDT2309B-1DC-ND |
Manufacturer | |
Manufacturer Product Number | IDT2309B-1DC |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVTTL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB2309AI1DR2G | onsemi | 1,399 | NB2309AI1DR2GOSCT-ND | ¥226.00000 | Upgrade |
| PL123-09SC | Microchip Technology | 35 | 576-4065-ND | ¥291.00000 | Similar |
| PL123-09SC-R | Microchip Technology | 2,500 | 576-4092-2-ND | ¥289.19600 | Similar |



