
ICS9LPR502SGLF | |
---|---|
DigiKey Part Number | ICS9LPR502SGLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS9LPR502SGLF |
Description | IC CLK CK505 COMPL W/REG 56TSSOP |
Customer Reference | |
Detailed Description | Intel CK505, PCI Express (PCIe) Clock/Frequency Synthesizer, Multiplexer IC 400MHz 1 Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CK505, PCI Express (PCIe) | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |