ICS9FG108DGILF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 72
Unit Price: ¥1,247.00000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS9FG108DGILF

DigiKey Part Number
800-1978-5-ND
Manufacturer
Manufacturer Product Number
ICS9FG108DGILF
Description
IC FREQ TIMING GENERATOR 48TSSOP
Customer Reference
Detailed Description
Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 48-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CPU Server, PCI Express (PCIe), SATA
Input
Clock, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types