Clock Generator IC 250MHz 1 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS87946AYI-147

DigiKey Part Number
ICS87946AYI-147-ND
Manufacturer
Manufacturer Product Number
ICS87946AYI-147
Description
IC CLOCK GENERATOR 32TQFP
Customer Reference
Detailed Description
Clock Generator IC 250MHz 1 32-LQFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
No/No
Frequency - Max
250MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types