
ICS1523M | |
|---|---|
DigiKey Part Number | ICS1523M-ND |
Manufacturer | |
Manufacturer Product Number | ICS1523M |
Description | IC CLOCK SYNTHESIZER 24SOIC |
Customer Reference | |
Detailed Description | Clock Synthesizer - Video IC 250MHz 1 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Synthesizer - Video | |
PLL | Yes | |
Input | Clock | |
Output | LVPECL, SSTL-3 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 250MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

