Direct
Similar
Similar
Similar

ICM7228BIBI | |
|---|---|
DigiKey Part Number | ICM7228BIBI-ND |
Manufacturer | |
Manufacturer Product Number | ICM7228BIBI |
Description | IC DRVR 7 SEGMNT 8 DIGIT 28SOIC |
Customer Reference | |
Detailed Description | LED Driver 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7228BIBI Models |
Category | Current - Supply 250 µA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LED | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Configuration 7 Segment | Supplier Device Package 28-SOIC |
Digits or Characters 8 Digits | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7228BIBIZ | Renesas Electronics Corporation | 242 | ICM7228BIBIZ-ND | ¥3,432.00000 | Direct |
| ICM7228AIPIZ | Renesas Electronics Corporation | 494 | ICM7228AIPIZ-ND | ¥3,423.00000 | Similar |
| ICM7228CIPIZ | Renesas Electronics Corporation | 678 | ICM7228CIPIZ-ND | ¥2,473.00000 | Similar |
| ICL7136CMH+TD | Analog Devices Inc./Maxim Integrated | 11 | 175-ICL7136CMH+TDCT-ND | ¥2,913.00000 | Similar |




