ICL7665SCBA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥320.26660
Datasheet
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7665SCBA-T

DigiKey Part Number
ICL7665SCBA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7665SCBA-T
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7665SCBA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types