HIP2100IRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP2100IRZT

DigiKey Part Number
HIP2100IRZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIP2100IRZT
Description
IC GATE DRVR HALF-BRIDGE 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HIP2100IRZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
4V, 7V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
114 V
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥446.91067¥2,681,464
Manufacturers Standard Package
Unit Price without JCT:¥446.91067
Unit Price with JCT:¥491.60174