
HIP1012ACB | |
|---|---|
DigiKey Part Number | HIP1012ACB-ND |
Manufacturer | |
Manufacturer Product Number | HIP1012ACB |
Description | IC HOT SWAP CTRLR GP 14SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP1012ACB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 10.5V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

