HI7190IPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI7191IP

DigiKey Part Number
HI7191IP-ND
Manufacturer
Manufacturer Product Number
HI7191IP
Description
IC ADC 24BIT SIGMA-DELTA 20DIP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
HI7191IP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
625
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.