Similar

HI3-0507-5Z | |
|---|---|
DigiKey Part Number | HI3-0507-5Z-ND |
Manufacturer | |
Manufacturer Product Number | HI3-0507-5Z |
Description | IC MUX DUAL 8:1 400OHM 28DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 400Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI3-0507-5Z Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 250ns (Typ) |
Manufacturer Renesas Electronics Corporation | Channel Capacitance (CS(off), CD(off)) 10pF, 30pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 28-DIP (0.600", 15.24mm) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 28-PDIP |
Channel-to-Channel Matching (ΔRon) 20Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG507AKNZ | Analog Devices Inc. | 179 | ADG507AKNZ-ND | ¥4,082.00000 | Similar |
| DG507ACJ+ | Analog Devices Inc./Maxim Integrated | 279 | DG507ACJ+-ND | ¥5,539.00000 | Similar |



