HA5023IB96 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1,419
Unit Price: ¥14.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 205
Unit Price: ¥11.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥6.45419
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,031
Unit Price: ¥11.53000
Datasheet

Similar


Texas Instruments
In Stock: 365
Unit Price: ¥6.96000
Datasheet

Similar


Texas Instruments
In Stock: 4,021
Unit Price: ¥5.91000
Datasheet

Similar


Texas Instruments
In Stock: 597
Unit Price: ¥28.57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,629
Unit Price: ¥21.67000
Datasheet
Video Amp, 2 Current Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA5023IB96

DigiKey Part Number
HA5023IB96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HA5023IB96
Description
IC AMP CURRENT FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 2 Current Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HA5023IB96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
2
-3db Bandwidth
125 MHz
Slew Rate
350V/µs
Current - Supply
7.5 mA
Current - Output / Channel
20 mA
Voltage - Supply, Single/Dual (±)
±4.75V ~ 18V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types