Similar
Similar
Similar
Similar

HA1631S02CMEL-E | |
|---|---|
DigiKey Part Number | HA1631S02CMEL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA1631S02CMEL-E |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Push-Pull SC-88A |
Datasheet | Datasheet |
EDA/CAD Models | HA1631S02CMEL-E Models |
Category | Current - Input Bias (Max) 100pA |
Manufacturer Renesas Electronics Corporation | Current - Output (Typ) 14mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 100µA |
Part Status Obsolete | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Open-Drain, Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package SC-88A |
Voltage - Input Offset (Max) 5mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC841HYC5-TR | Microchip Technology | 21,248 | 576-2923-1-ND | ¥128.00000 | Similar |
| MIC841LYC5-TR | Microchip Technology | 14,286 | 576-2924-1-ND | ¥128.00000 | Similar |
| MIC842HYC5-TR | Microchip Technology | 14,836 | 576-2926-1-ND | ¥128.00000 | Similar |
| MIC842LYC5-TR | Microchip Technology | 9,163 | 576-2927-1-ND | ¥128.00000 | Similar |


