Standard (General Purpose) Amplifier 3 Circuit Rail-to-Rail 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL8302ISZ

DigiKey Part Number
EL8302ISZ-ND
Manufacturer
Manufacturer Product Number
EL8302ISZ
Description
IC OPAMP GP 3 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 3 Circuit Rail-to-Rail 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL8302ISZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
3
Output Type
Rail-to-Rail
Slew Rate
600V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
800 µV
Current - Supply
5.6mA (x3 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types