


EL5378IUZ-T13 | |
|---|---|
DigiKey Part Number | EL5378IUZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5378IUZ-T13 |
Description | IC OPAMP DIFF 3 CIRC 28SSOP/QSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 3 Circuit Differential 28-SSOP/QSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5378IUZ-T13 Models |
Category | Voltage - Input Offset 1.9 mV |
Mfr | Current - Supply 12.5mA (x3 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 MHz | Supplier Device Package 28-SSOP/QSOP |
-3db Bandwidth 700 MHz | Base Product Number |
Current - Input Bias 14 µA |

