


EL5177IYZ | |
---|---|
DigiKey Part Number | EL5177IYZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5177IYZ |
Description | IC OPAMP DIFF 1 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5177IYZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1100V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 550 MHz | |
Current - Input Bias | 14 µA | |
Voltage - Input Offset | 1.4 mV | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |